746-010-545-501

Heilind Number:EDA746-010-545-501
Manufacturer:EDAC
Manufacturer Number:746-010-545-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-010-545-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-010-545-501

Detailed Description

Enhance your PCB connectivity with our 746-010-545-501 Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and durable construction, featuring UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a single row configuration and 10 positions, it provides efficient power delivery at a maximum amperage of 3A. The .125" pitch and .25" row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding applications in various industries. Upgrade your connectivity with this reliable and high-quality component, a must-have in any electronics engineer's toolkit.