746-010-545-506

Heilind Number:EDA746-010-545-506
Manufacturer:EDAC
Manufacturer Number:746-010-545-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-010-545-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-010-545-506

Detailed Description

Introducing the 746-010-545-506 Press-fit Card Edge Connector, a sleek and efficient solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a durable black UL 94V-0 Thermoplastic Polyester housing that ensures reliable operation even in harsh environments. Featuring a single row configuration with 10 positions, it offers convenient and secure connectivity with a pitch of .125 inches and row spacing of .25 inches. The copper alloy contacts guarantee optimal conductivity, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a versatile and dependable choice for a wide range of electronic devices. Upgrade your PCB connections with the 746-010-545-506 and experience seamless performance like never before.