746-010-545-601

Heilind Number:EDA746-010-545-601
Manufacturer:EDAC
Manufacturer Number:746-010-545-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-010-545-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-010-545-601

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows and ten positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient power transmission. The .125-inch pitch and .25-inch row spacing make it easy to integrate into your setup, and with a 3A amperage capacity, it's suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Whether you're working on a personal project or an industrial application, trust in this high-quality component to deliver consistent performance.