746-010-545-606

Heilind Number:EDA746-010-545-606
Manufacturer:EDAC
Manufacturer Number:746-010-545-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-010-545-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-010-545-606

Detailed Description

Enhance your PCB connections with this high-quality Press-fit Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .125 inches and two rows of ten positions, this connector offers seamless integration for your electronic devices. Suitable for a wide range of applications, it operates efficiently in temperatures ranging from -40 to 105°C. Its straight mount orientation and black color make it easy to install and visually appealing. Elevate your connectivity with this essential component.