746-010-553-101

Heilind Number:EDA746-010-553-101
Manufacturer:EDAC
Manufacturer Number:746-010-553-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-010-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-010-553-101

Detailed Description

Introducing our high-performance 746-010-553-101 Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections. This sleek black connector boasts a single row configuration, featuring 10 positions with a pitch of .125 inches, perfect for compact PCB layouts. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures exceptional conductivity and longevity, even in harsh industrial environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance and stability. Its straight mount orientation and .25-inch row spacing make installation a breeze. Trust in the 746-010-553-101 for your critical connectivity needs in various applications.