746-010-553-201

Heilind Number:EDA746-010-553-201
Manufacturer:EDAC
Manufacturer Number:746-010-553-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-010-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-010-553-201

Detailed Description

Enhance circuit connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in a variety of applications. With two rows of Copper Alloy contacts, it offers a high amperage rating of 3 A, making it ideal for power and signal transmission. The .125-inch pitch and .25-inch row spacing accommodate precise PCB connections, while the straight mount orientation simplifies installation. With a temperature range of -40 to 105 °C, it guarantees operation in harsh environments. Perfect for board-to-board connections, this connector with 10 positions is a versatile solution for your connectivity needs. Trust in its quality to optimize your electronic systems.