746-010-553-501

Heilind Number:EDA746-010-553-501
Manufacturer:EDAC
Manufacturer Number:746-010-553-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-010-553-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-010-553-501

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the 746-010-553-501, designed for seamless and reliable board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a contact material of Copper Alloy, it guarantees excellent conductivity, while accommodating up to 10 positions in a single row with a pitch of .125 inches. The straight mount orientation and .25-inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in the 746-010-553-501 for efficient and secure card edge connections in your electronic systems.