746-010-553-506

Heilind Number:EDA746-010-553-506
Manufacturer:EDAC
Manufacturer Number:746-010-553-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-010-553-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-010-553-506

Detailed Description

Introducing our 746-010-553-506 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. Featuring a single row configuration with 10 positions and a pitch of .125 inches, it offers precise connectivity for your PCBs. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Trust in this connector's quality and performance for your next project.