746-010-553-606

Heilind Number:EDA746-010-553-606
Manufacturer:EDAC
Manufacturer Number:746-010-553-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-010-553-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-010-553-606

Detailed Description

Enhance your electronic connections with our Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With two rows of copper alloy contacts and a pitch of .125 inches, it offers secure and efficient connectivity for your PCBs. Featuring a straight mount orientation and a total of 10 positions, it's perfect for board-to-board applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your projects. Explore our full range of PCB connectors for all your connectivity needs.