746-010-560-201

Heilind Number:EDA746-010-560-201
Manufacturer:EDAC
Manufacturer Number:746-010-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-010-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-010-560-201

Detailed Description

Introducing our 746-010-560-201 Press-fit Card Edge Connector, the perfect solution for reliable and efficient board-to-board connections. Designed with a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a current rating of 3A, it guarantees optimal performance in various applications. Featuring two rows of copper alloy contacts, pitch and row spacing of .125" and .25" respectively, and accommodating 10 positions, it offers seamless connectivity. Its straight mount orientation allows for easy installation onto PCBs. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for use in diverse environments. Trust in the superior quality and functionality of our Card Edge Connector for all your electronic connectivity needs.