746-011-520-101

Heilind Number:EDA746-011-520-101
Manufacturer:EDAC
Manufacturer Number:746-011-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-011-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-011-520-101

Detailed Description

Introducing our 746-011-520-101 Press-fit Card Edge Connector, a sleek and durable solution for seamless board-to-board connections. Designed in a sleek black hue, this connector not only enhances the aesthetics of your PCB layout but also delivers exceptional performance. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in challenging environments. The copper alloy contact material guarantees efficient power transmission, capable of handling up to 3A of current. Featuring 11 positions in a single row configuration, with a pitch of .125 inches and row spacing of .25 inches, this connector offers precise and secure connectivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in diverse applications. Trust in the 746-011-520-101 for high-quality, high-performance card edge connections in your electronic designs.