746-011-520-501

Heilind Number:EDA746-011-520-501
Manufacturer:EDAC
Manufacturer Number:746-011-520-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-011-520-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-011-520-501

Detailed Description

Introducing our Press-fit Card Edge Connector, SKU 746-011-520-501, designed for seamless integration in your electronic assembly processes. This sleek and durable connector boasts a sophisticated black finish, adding a touch of modernity to your PCB designs. With a high amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees superior safety and performance. Featuring a single row design with 11 positions, it offers ample connectivity options. The copper alloy contact material and .125-inch pitch ensure efficient signal transmission. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector is ideal for a variety of applications in industries such as telecommunications, industrial automation, and consumer electronics. Trust in our Card Edge Connector for seamless and secure board-to-board connections. Explore more of our high-quality PCB connectors in the Connectors category.