746-011-520-506

Heilind Number:EDA746-011-520-506
Manufacturer:EDAC
Manufacturer Number:746-011-520-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-011-520-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-011-520-506

Detailed Description

Introducing our 746-011-520-506 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for seamless integration, this connector boasts a single row configuration with 11 positions, perfect for a variety of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures both robust construction and optimal signal conductivity. The black color adds a sleek touch to your board layout. With a pitch of .125 inches and row spacing of .25 inches, precise and secure connections are guaranteed. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is built to withstand harsh environments. Whether for industrial machinery, telecommunications equipment, or consumer electronics, trust in the 746-011-520-506 for high-performance board-to-board connectivity. Upgrade today and experience the difference in quality and reliability.