746-011-525-101

Heilind Number:EDA746-011-525-101
Manufacturer:EDAC
Manufacturer Number:746-011-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-011-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-011-525-101

Detailed Description

Upgrade your PCB connectivity with our high-performance Press-fit Card Edge Connector ( 746-011-525-101) in sleek black. Designed for seamless integration, this connector features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at up to 3A. With a single row layout and 11 positions spaced at .125 inches pitch and .25 inches row spacing, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in this connector for efficient data transmission and power supply in your PCB projects. Explore more in our Connectors category under Products.