746-011-525-501

Heilind Number:EDA746-011-525-501
Manufacturer:EDAC
Manufacturer Number:746-011-525-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-011-525-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-011-525-501

Detailed Description

Introducing our 746-011-525-501 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector boasts a pitch of .125 inches and accommodates 11 positions in a single row, making it ideal for a variety of applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures superior performance even in harsh environments, with a wide operating temperature range of -40 to 105°C. Each copper alloy contact guarantees efficient power transmission, rated for up to 3A of current, while the straight mount orientation facilitates easy installation. Trust in this black connector to deliver consistent and secure connections, meeting the highest standards of quality and reliability for your PCB assembly needs. Elevate your design with the 746-011-525-501, the perfect blend of form and function in one essential component.