746-011-525-506

Heilind Number:EDA746-011-525-506
Manufacturer:EDAC
Manufacturer Number:746-011-525-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-011-525-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-011-525-506

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless connectivity in PCB applications. This sleek and durable connector, featuring a striking black color, boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a single row configuration and 11 positions, it provides ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees reliable and efficient signal transmission, with a pitch of .125 inches and row spacing of .25 inches for precise alignment. Its straight mount orientation offers easy installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in its superior quality and performance for all your board-to-board PCB connection needs.