746-011-527-101

Heilind Number:EDA746-011-527-101
Manufacturer:EDAC
Manufacturer Number:746-011-527-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-011-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-011-527-101

Detailed Description

Introducing our 746-011-527-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed with precision and performance in mind, this connector boasts a striking black hue and a durable housing made of UL 94V-0 Thermoplastic Polyester. Featuring a single row configuration with 11 positions, it ensures a secure and efficient connection every time. The contact material, Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .25-inch row spacing offer precise alignment. With an amperage rating of 3 A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the electronics industry or a DIY enthusiast, trust in the quality and durability of our Card Edge Connector to meet your connectivity needs. Elevate your projects with seamless and reliable board-to-board connections.