746-011-527-501

Heilind Number:EDA746-011-527-501
Manufacturer:EDAC
Manufacturer Number:746-011-527-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-011-527-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-011-527-501

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable connections in electronic PCB assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a single row layout, it offers 11 positions for optimal connectivity. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Its precise pitch of .125 inches and row spacing of .25 inches allow for easy installation. Rated for an amperage of 3A and operating temperature range of -40 to 105°C, this connector is ideal for a wide range of industrial applications. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your PCB assembly with this essential component from our extensive range of board-to-board connectors.