746-011-540-506

Heilind Number:EDA746-011-540-506
Manufacturer:EDAC
Manufacturer Number:746-011-540-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-011-540-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-011-540-506

Detailed Description

Introducing our 746-011-540-506 Press-fit Card Edge Connector, a reliable solution for seamless board-to-board PCB connectivity. Engineered for optimal performance, this connector features a sleek black design that not only enhances aesthetics but also ensures durability. With a 3A amperage rating and UL 94V-0 Thermoplastic Polyester housing, it guarantees safe and efficient operation in diverse applications. The single-row configuration with 11 copper alloy contact positions, spaced at a pitch of .125 inches and row spacing of .25 inches, offers precise and secure connections. Designed for straight mount orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various industries. Trust in its quality and performance for all your board-to-board connectivity needs.