746-011-541-101

Heilind Number:EDA746-011-541-101
Manufacturer:EDAC
Manufacturer Number:746-011-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-011-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-011-541-101

Detailed Description

Introducing our 746-011-541-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a striking black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 11 positions, it offers ample connectivity options while maintaining a compact design. The Copper Alloy contacts provide optimal conductivity, while the .125-inch pitch and .25-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your PCB design with this essential component, available now in our comprehensive catalog.