746-011-541-501

Heilind Number:EDA746-011-541-501
Manufacturer:EDAC
Manufacturer Number:746-011-541-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-011-541-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-011-541-501

Detailed Description

Enhance your PCB connectivity with our 746-011-541-501 Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a high amperage rating of 3A, it delivers reliable power transmission. Its Copper Alloy contacts, spaced at a pitch of .125 inches, guarantee optimal signal conductivity. Featuring a single row configuration with 11 positions, it offers ample connectivity options. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in this connector for efficient and secure board-to-board PCB connections.