746-011-541-506

Heilind Number:EDA746-011-541-506
Manufacturer:EDAC
Manufacturer Number:746-011-541-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-011-541-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-011-541-506

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector, SKU 746-011-541-506. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and compliance with industry standards. With a single row configuration and 11 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its .125" pitch and .25" row spacing provide precise alignment, while the straight mount orientation simplifies installation. Upgrade your interconnect solution with this essential component, available under the Connectors category in our product lineup.