746-011-545-101

Heilind Number:EDA746-011-545-101
Manufacturer:EDAC
Manufacturer Number:746-011-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-011-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-011-545-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in your PCB assemblies. With a sleek black finish, this connector not only offers a visually appealing touch but also boasts exceptional durability. Engineered to deliver optimal conductivity, it features Copper Alloy contacts capable of handling up to 3 A of current. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments, with an operating temperature range of -40 to 105 °C. With a single row layout and 11 positions, it provides ample connectivity options for your applications. The .125-inch pitch and .25-inch row spacing allow for easy and precise installation. Whether in straight mount orientation or for board-to-board connections, this connector guarantees secure and efficient signal transfer. Trust in its quality and performance to elevate your electronic designs. Elevate your electronic designs with this high-performance Press-fit Card Edge Connector.