746-011-545-501

Heilind Number:EDA746-011-545-501
Manufacturer:EDAC
Manufacturer Number:746-011-545-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-011-545-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-011-545-501

Detailed Description

Introducing our 746-011-545-501 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for precision and performance, this connector features a single row layout with 11 positions, perfect for streamlined integration in your electronic setups. Its durable housing crafted from UL 94V-0 rated Thermoplastic Polyester ensures safety and longevity, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .125 inches and row spacing of .25 inches, this connector offers easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in the quality and efficiency of this black-colored connector to elevate the connectivity of your PCB projects. Explore the full range of our connectors in the Card Edge category for more innovative solutions.