746-011-545-506

Heilind Number:EDA746-011-545-506
Manufacturer:EDAC
Manufacturer Number:746-011-545-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-011-545-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-011-545-506

Detailed Description

Introducing our 746-011-545-506 Press-fit Card Edge Connector, a sleek and reliable solution designed for seamless PCB connectivity. This black connector boasts a single row design with 11 positions, perfect for streamlined board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contact material, it ensures durability and optimal conductivity. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various industrial applications. Trust in the performance and longevity of this connector for all your electronic projects.