746-011-553-101

Heilind Number:EDA746-011-553-101
Manufacturer:EDAC
Manufacturer Number:746-011-553-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-011-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-011-553-101

Detailed Description

Introducing the 746-011-553-101 Press-fit Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and durability. With a single row configuration and a pitch of .125 inches, it offers precise alignment for 11 individual positions. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this high-quality connector to deliver superior performance in your electronic assemblies.