746-011-553-501

Heilind Number:EDA746-011-553-501
Manufacturer:EDAC
Manufacturer Number:746-011-553-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-011-553-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-011-553-501

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the ideal solution for seamless board-to-board connectivity in any electronic application. With a sleek black design and a rugged UL 94V-0 Thermoplastic Polyester housing, this connector not only looks sleek but also offers superior durability and safety. Engineered for optimal performance, it features a contact material of Copper Alloy, ensuring reliable conductivity. With 11 positions and a pitch of .125 inches, it allows for efficient data transfer. The straight mount orientation and compact design make it easy to integrate into any system. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for use in diverse environments. Trust in our Press-fit Card Edge Connector for secure and efficient board connectivity in your electronic devices.