746-011-553-506

Heilind Number:EDA746-011-553-506
Manufacturer:EDAC
Manufacturer Number:746-011-553-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-011-553-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-011-553-506

Detailed Description

Enhance your electronic connections with our cutting-edge Press-fit Card Edge Connector, designed for seamless integration into your PCB assemblies. This sleek and durable black connector boasts a high amperage rating of 3 A, making it ideal for power and signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees both safety and reliability in any operating environment. With a single row configuration and 11 positions, it offers efficient connectivity for your devices. The contact material, Copper Alloy, ensures superior conductivity and longevity. Featuring a pitch of .125 inches and row spacing of .25 inches, precise alignment is easily achieved. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in even the most demanding conditions. Trust in this Card Edge Connector for optimal connectivity in your electronic applications.