746-012-520-101

Heilind Number:EDA746-012-520-101
Manufacturer:EDAC
Manufacturer Number:746-012-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-012-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-012-520-101

Detailed Description

Introducing the 746-012-520-101 Press-fit Card Edge Connector, the essential component for seamless board-to-board connections in your electronic assemblies. Designed for maximum performance, this connector boasts a sleek black color, highlighting its modern and sophisticated appearance. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and fire resistance. With a low amperage rating of 3 A, it is perfect for applications requiring efficient power transmission. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .25-inch row spacing provide precise alignment. With 12 positions in a single row, it offers ample connectivity options. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures stability in various environments. Trust in the 746-012-520-101 for seamless and secure card edge connections in your projects.