746-012-520-201

Heilind Number:EDA746-012-520-201
Manufacturer:EDAC
Manufacturer Number:746-012-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-012-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-012-520-201

Detailed Description

Enhance your PCB connectivity with this sleek Press-fit Card Edge Connector in a striking black hue. Designed for optimal performance, it boasts a 3 A amperage rating and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers reliable power transmission while maintaining a pitch of .125 inches and row spacing of .25 inches. Perfect for board-to-board connections, this connector accommodates 12 positions with a straight mount orientation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a versatile and essential component for your electronic assembly projects.