746-012-520-501

Heilind Number:EDA746-012-520-501
Manufacturer:EDAC
Manufacturer Number:746-012-520-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-012-520-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-012-520-501

Detailed Description

Introducing our 746-012-520-501 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. With a striking black color and durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector not only looks great but also guarantees top-notch performance. Its copper alloy contact material ensures optimal conductivity, while the 12 positions and 1 row configuration offer ample connectivity options. Designed for easy installation with straight mount orientation, this connector is perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for even the most demanding environments. Elevate your connectivity game with this essential component from our extensive lineup of PCB connectors.