746-012-520-506

Heilind Number:EDA746-012-520-506
Manufacturer:EDAC
Manufacturer Number:746-012-520-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-012-520-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-012-520-506

Detailed Description

Introducing our 746-012-520-506 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for maximum efficiency, this connector features a single row housing with 12 positions, ideal for compact PCB layouts. The UL 94V-0 Thermoplastic Polyester housing ensures durable performance in a wide range of operating temperatures, from -40 to 105 °C. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing optimal conductivity. With a pitch of .125 inches and row spacing of .25 inches, this connector offers easy installation and secure connectivity. Whether for industrial machinery or consumer electronics, trust in the black Card Edge Connector for efficient and seamless data transfer.