746-012-525-101

Heilind Number:EDA746-012-525-101
Manufacturer:EDAC
Manufacturer Number:746-012-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-012-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-012-525-101

Detailed Description

Introducing our 746-012-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a single row layout with 12 positions, ensuring seamless compatibility with your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees both robustness and optimal conductivity. The black finish adds a touch of sophistication to your PCB assembly. With a pitch of .125 inches and row spacing of .25 inches, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity game with our 746-012-525-101 Card Edge Connector.