746-012-525-506

Heilind Number:EDA746-012-525-506
Manufacturer:EDAC
Manufacturer Number:746-012-525-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-012-525-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-012-525-506

Detailed Description

Introducing our 746-012-525-506 Press-Fit Card Edge Connector, the ultimate solution for seamless board-to-board connections. Engineered for reliability and performance, this connector boasts a sleek black design that's as visually striking as it is functional. With a robust amperage rating of 3A and a housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safe and efficient operation in any environment. Featuring a single row design with copper alloy contacts, it offers 12 positions with a pitch of .125 inches and row spacing of .25 inches, ensuring precise and secure connections every time. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Trust in the 746-012-525-506 for unparalleled performance in your PCB connectivity needs.