746-012-527-101

Heilind Number:EDA746-012-527-101
Manufacturer:EDAC
Manufacturer Number:746-012-527-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-012-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-012-527-101

Detailed Description

Introducing our 746-012-527-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed with precision in mind, this black connector boasts a single row layout with 12 positions, offering ample connectivity for your PCB needs. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .25-inch row spacing provide efficient signal transmission. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your projects. Trust in the quality and performance of our Card Edge Connector to elevate your PCB assembly process.