746-012-527-201

Heilind Number:EDA746-012-527-201
Manufacturer:EDAC
Manufacturer Number:746-012-527-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-012-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-012-527-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration and reliability. Its durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures long-lasting performance even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient power transmission, supporting an amperage of 3 A. Featuring two rows and a pitch of .125 inches, this connector offers secure and precise connections for your 12-position setup. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Perfect for various applications, it's a vital component in ensuring seamless board-to-board connectivity. Elevate your projects with this essential connector.