746-012-527-206

Heilind Number:EDA746-012-527-206
Manufacturer:EDAC
Manufacturer Number:746-012-527-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-012-527-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-012-527-206

Detailed Description

Enhance your electronic connections with our Press-fit Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Designed with durability in mind, this connector boasts a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With a contact material of Copper Alloy and a pitch of .125 inches, it guarantees efficient conductivity. Featuring two rows and 12 positions, it offers ample space for multiple connections. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your PCB setup with this high-quality connector.