746-012-527-506

Heilind Number:EDA746-012-527-506
Manufacturer:EDAC
Manufacturer Number:746-012-527-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-012-527-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-012-527-506

Detailed Description

Upgrade your PCB connectivity with our 746-012-527-506 Press-fit Card Edge Connector. Designed for seamless integration, this high-performance connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 12 positions, it offers efficient signal transmission for your electronic devices. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .25-inch row spacing provide precise alignment. Whether you're a seasoned engineer or a DIY enthusiast, this connector's straight mount orientation and wide operating temperature range (-40 to 105 °C) make it a versatile choice for various applications. Join the ranks of satisfied customers who trust our product for superior quality and performance. Upgrade your PCB connectivity with our 746-012-527-506 Press-fit Card Edge Connector. Designed for seamless integration, this high-performance connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 12 positions, it offers efficient signal transmission for your electronic devices. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .25-inch row spacing provide precise alignment. Whether you're a seasoned engineer or a DIY enthusiast, this connector's straight mount orientation and wide operating temperature range (-40 to 105 °C) make it a versatile choice for various applications. Join the ranks of satisfied customers who trust our product for superior quality and performance.