746-012-527-601

Heilind Number:EDA746-012-527-601
Manufacturer:EDAC
Manufacturer Number:746-012-527-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-012-527-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-012-527-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in electronic devices. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek black finish, ensuring both reliability and aesthetics. With a contact material of high-quality Copper Alloy, it guarantees stable conductivity for your circuitry. The connector boasts a dual-row design with 12 positions, offering ample space for your connections. Its .125-inch pitch and .25-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it meets the demands of various environments. Whether you're a hobbyist or a professional, this straight-mount orientation connector is a must-have for your projects. Join the ranks of satisfied customers who have found success in using our superior quality products. Elevate your design with this essential component today.