746-012-527-606

Heilind Number:EDA746-012-527-606
Manufacturer:EDAC
Manufacturer Number:746-012-527-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-012-527-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-012-527-606

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features 12 positions distributed across 2 rows, ensuring secure and efficient board-to-board connections. With a pitch of .125 inches and row spacing of .25 inches, it offers precise alignment for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in diverse applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial environments. Choose this Straight mount orientation connector for your next project and experience seamless connectivity like never before.