746-012-540-101

Heilind Number:EDA746-012-540-101
Manufacturer:EDAC
Manufacturer Number:746-012-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-012-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-012-540-101

Detailed Description

Introducing our 746-012-540-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for efficiency and durability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any application. With 12 positions and a pitch of .125 inches, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your connectivity needs. Upgrade your PCB connections with confidence, choose the 746-012-540-101 Card Edge Connector.