746-012-540-201

Heilind Number:EDA746-012-540-201
Manufacturer:EDAC
Manufacturer Number:746-012-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-012-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-012-540-201

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector. Designed for efficiency, this component features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a 3A amperage capacity, it ensures reliable power transmission. The two rows of copper alloy contacts provide secure and stable connections, with a pitch of .125 inches and row spacing of .25 inches. Offering 12 positions, it facilitates versatile board-to-board connections. Its straight mount orientation makes installation hassle-free. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronic industry. Upgrade your connectivity solutions with this essential component.