746-012-540-501

Heilind Number:EDA746-012-540-501
Manufacturer:EDAC
Manufacturer Number:746-012-540-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-012-540-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-012-540-501

Detailed Description

Upgrade your PCB connectivity with our 746-012-540-501 Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 3A, it provides reliable power transmission. The one-row design with 12 positions offers optimal space utilization on your board, while the copper alloy contacts guarantee efficient signal transfer. Its .125-inch pitch and .25-inch row spacing allow for easy installation. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Trust in its straight mount orientation for a secure fit. Discover the perfect solution for your connectivity needs in our extensive range of board-to-board PCB connectors.