746-012-540-506

Heilind Number:EDA746-012-540-506
Manufacturer:EDAC
Manufacturer Number:746-012-540-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-012-540-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-012-540-506

Detailed Description

Enhance your PCB connectivity with our 746-012-540-506 Press-fit Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 12 positions, offering reliable contact for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and conductivity. With a pitch of .125 inches and row spacing of .25 inches, it's perfect for precise board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your system with this high-quality component, a must-have in any electronics toolkit.