746-012-541-101

Heilind Number:EDA746-012-541-101
Manufacturer:EDAC
Manufacturer Number:746-012-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-012-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-012-541-101

Detailed Description

Introducing our 746-012-541-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connections in electronic applications. This sleek and durable connector, with its black UL 94V-0 Thermoplastic Polyester housing, ensures reliable performance even in the most demanding environments. Featuring a single row design with 12 positions, it offers easy installation and efficient connectivity. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing low resistance and optimal signal transmission. With a pitch of .125 inches and row spacing of .25 inches, this connector facilitates precise alignment on PCBs. Its straight mount orientation allows for versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of industrial and commercial applications. Upgrade your connectivity with our 746-012-541-101 Card Edge Connector, a reliable and high-performance solution.