746-012-541-201

Heilind Number:EDA746-012-541-201
Manufacturer:EDAC
Manufacturer Number:746-012-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-012-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-012-541-201

Detailed Description

Enhance your PCB connections with this Press-fit Card Edge Connector in sleek black. Designed for optimal performance, it offers a high amperage of 3 A, making it suitable for power-intensive applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable conductivity. With two rows and a pitch of .125 in, it accommodates a total of 12 positions for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it an essential component for any electronics project. Trust in its quality and efficiency for seamless data transfer and power distribution.