746-012-541-206

Heilind Number:EDA746-012-541-206
Manufacturer:EDAC
Manufacturer Number:746-012-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-012-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-012-541-206

Detailed Description

Enhance connectivity in your PCB designs with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a sleek black finish, it adds a touch of sophistication to your electronic setups. The two rows of high-quality Copper Alloy contacts offer a secure and efficient connection, perfect for transferring data and power. Boasting a pitch of .125 inches and a row spacing of .25 inches, it provides precise alignment for up to 12 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees versatility. Trust in this essential component for seamless board-to-board connectivity in a variety of applications.