746-012-541-506

Heilind Number:EDA746-012-541-506
Manufacturer:EDAC
Manufacturer Number:746-012-541-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-012-541-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-012-541-506

Detailed Description

Introducing our 746-012-541-506 Press-fit Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. This sleek, black connector boasts a robust amperage rating of 3A, ensuring reliable power transmission in any application. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees exceptional durability and safety. With a single row design and 12 copper alloy contact positions, it offers streamlined connectivity with a pitch of .125 inches and row spacing of .25 inches. Perfect for straight-mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its superior quality and performance for your PCB assembly needs. Discover more about this essential component in our expansive range of connectors.