746-012-541-606

Heilind Number:EDA746-012-541-606
Manufacturer:EDAC
Manufacturer Number:746-012-541-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-012-541-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-012-541-606

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing for optimal safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a total of 12 positions, it ensures reliable data and power transmission. With a rated amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees efficient performance even in demanding environments. The straight mount orientation and .25-inch row spacing make it easy to install, while its robust construction meets industry standards for quality and longevity. Upgrade your connectivity solutions with this essential component for any modern electronic system.