746-012-545-101

Heilind Number:EDA746-012-545-101
Manufacturer:EDAC
Manufacturer Number:746-012-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-012-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-012-545-101

Detailed Description

Enhance your connectivity solutions with our 746-012-545-101 Press-fit Card Edge Connector. Designed for seamless integration into your PCB setups, this high-performance connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a current rating of 3 A, it ensures reliable power transmission. The 12-position, single-row design offers versatile connectivity options, while the copper alloy contacts guarantee optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, trust in the quality and precision of our Card Edge Connector to keep your systems running smoothly.